Direct

SMAJ11A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ11A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11A-AT/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72331 Kč | 8 616,55 Kč |
| 10 000 | 1,56824 Kč | 15 682,40 Kč |
| 15 000 | 1,48919 Kč | 22 337,85 Kč |
| 25 000 | 1,40037 Kč | 35 009,25 Kč |
| 35 000 | 1,34777 Kč | 47 171,95 Kč |
| 50 000 | 1,29663 Kč | 64 831,50 Kč |
| 125 000 | 1,20555 Kč | 150 693,75 Kč |
| Unit Price without VAT: | 1,72331 Kč |
|---|---|
| Unit Price with VAT: | 2,08521 Kč |


