
SLR500JB-0R18 | |
|---|---|
DigiKey Part Number | 0.18AFBK-ND |
Manufacturer | |
Manufacturer Product Number | SLR500JB-0R18 |
Description | RES 0.18 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | SLR500JB-0R18 Models |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.551" L x 0.197" W (14.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQMW5R18J | TE Connectivity Passive Product | 822 | A137377-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 50 | 12,93480 Kč | 646,74 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,23192 Kč | 2 557,98 Kč |
| 500 | 9,34704 Kč | 4 673,52 Kč |
| 2 000 | 7,95656 Kč | 15 913,12 Kč |
| 6 000 | 7,13530 Kč | 42 811,80 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

