
SQMW5R18J | |
|---|---|
DigiKey Part Number | A137377-ND |
Manufacturer | |
Manufacturer Product Number | SQMW5R18J |
Description | RES 0.18 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,36400 Kč | 284,10 Kč |
| 50 | 10,15040 Kč | 507,52 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| 250 | 7,98596 Kč | 1 996,49 Kč |
| 500 | 7,27748 Kč | 3 638,74 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

