
SA5.0A/B | |
|---|---|
DigiKey Part Number | 13-SA5.0A/BCT-ND - Cut Tape (CT) 13-SA5.0A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA5.0A/B |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 55.4A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 100 | 1,65250 Kč | 165,25 Kč |
| 250 | 1,50932 Kč | 377,33 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,35206 Kč | 1 352,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,82231 Kč | 3 644,62 Kč |
| 4 000 | 1,63816 Kč | 6 552,64 Kč |
| 6 000 | 1,54419 Kč | 9 265,14 Kč |
| 10 000 | 1,43855 Kč | 14 385,50 Kč |
| 14 000 | 1,37595 Kč | 19 263,30 Kč |
| 20 000 | 1,31509 Kč | 26 301,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




