
SN74AHC125N | |
|---|---|
DigiKey Part Number | 296-4531-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC125N |
Description | IC BUFF 2V/5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70746 Kč | 4 353,73 Kč |
| 1 000 | 8,38597 Kč | 8 385,97 Kč |
| 2 500 | 8,04643 Kč | 20 116,08 Kč |
| 5 000 | 7,84183 Kč | 39 209,15 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




