
SA24A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA24A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA24A/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49757 Kč | 5 990,28 Kč |
| 8 000 | 1,37160 Kč | 10 972,80 Kč |
| 12 000 | 1,30689 Kč | 15 682,68 Kč |
| 20 000 | 1,23374 Kč | 24 674,80 Kč |
| 28 000 | 1,19021 Kč | 33 325,88 Kč |
| 40 000 | 1,14775 Kč | 45 910,00 Kč |
| 100 000 | 1,11414 Kč | 111 414,00 Kč |
| Unit Price without VAT: | 1,49757 Kč |
|---|---|
| Unit Price with VAT: | 1,81206 Kč |




