
SA24A | |
|---|---|
DigiKey Part Number | SA24ATR-ND - Tape & Reel (TR) SA24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA24A |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,74900 Kč | 57,49 Kč |
| 100 | 4,70760 Kč | 470,76 Kč |
| 500 | 3,97854 Kč | 1 989,27 Kč |
| 1 000 | 3,31197 Kč | 3 311,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06201 Kč | 12 248,04 Kč |
| 8 000 | 2,87829 Kč | 23 026,32 Kč |
| 12 000 | 2,59762 Kč | 31 171,44 Kč |
| 20 000 | 2,56990 Kč | 51 398,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |








