
RT0805FRE0720KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0720KLTR-ND - Tape & Reel (TR) 13-RT0805FRE0720KLCT-ND - Cut Tape (CT) 13-RT0805FRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0720KL |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRC0720KL | YAGEO | 5 442 | 311-20KNFCT-ND | 10,08000 Kč | Upgrade |
| RT0805BRE0720KL | YAGEO | 6 331 | YAG4970CT-ND | 2,94000 Kč | Upgrade |
| RT0805DRD0720KL | YAGEO | 21 711 | 311-2720-1-ND | 2,10000 Kč | Upgrade |
| ERA-6APB203V | Panasonic Industry | 8 300 | P20KAZCT-ND | 8,19000 Kč | Upgrade |
| ERA-6ARB203V | Panasonic Industry | 32 655 | P20KBFCT-ND | 9,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,36960 Kč | 9,24 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,32970 Kč | 32,97 Kč |
| 250 | 0,30572 Kč | 76,43 Kč |
| 500 | 0,28894 Kč | 144,47 Kč |
| 1 000 | 0,27318 Kč | 273,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24144 Kč | 1 207,20 Kč |
| 10 000 | 0,22984 Kč | 2 298,40 Kč |
| 15 000 | 0,22361 Kč | 3 354,15 Kč |
| 25 000 | 0,21635 Kč | 5 408,75 Kč |
| 35 000 | 0,21189 Kč | 7 416,15 Kč |
| 50 000 | 0,20744 Kč | 10 372,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

