
RT0805BRE0720KL | |
|---|---|
DigiKey Part Number | YAG4970TR-ND - Tape & Reel (TR) YAG4970CT-ND - Cut Tape (CT) YAG4970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0720KL |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 250 | 1,89652 Kč | 474,13 Kč |
| 500 | 1,79616 Kč | 898,08 Kč |
| 1 000 | 1,70441 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45256 Kč | 7 262,80 Kč |
| 10 000 | 1,39187 Kč | 13 918,70 Kč |
| 15 000 | 1,35968 Kč | 20 395,20 Kč |
| 25 000 | 1,32236 Kč | 33 059,00 Kč |
| 35 000 | 1,29967 Kč | 45 488,45 Kč |
| 50 000 | 1,27714 Kč | 63 857,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

