1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K1L

DigiKey Part Number
13-RT0603FRE071K1LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K1LCT-ND - Cut Tape (CT)
13-RT0603FRE071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K1L
Description
RES SMD 1.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD071K1LYAGEO63 325YAG1561CT-ND2,10000 KčUpgrade
RT0603BRE071K1LYAGEO249YAG4648CT-ND2,10000 KčUpgrade
RT0603DRD071K1LYAGEO5 000311-1.1KDCT-ND2,10000 KčUpgrade
RT0603DRE071K1LYAGEO4 953311-2459-1-ND2,10000 KčUpgrade
ERA-3AEB112VPanasonic Industry46 809P1.1KDBCT-ND2,10000 KčUpgrade
In-Stock: 2 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,25200 Kč2,52 Kč
250,22680 Kč5,67 Kč
500,21840 Kč10,92 Kč
1000,20580 Kč20,58 Kč
2500,19152 Kč47,88 Kč
5000,18058 Kč90,29 Kč
1 0000,17050 Kč170,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15039 Kč751,95 Kč
10 0000,14293 Kč1 429,30 Kč
15 0000,13894 Kč2 084,10 Kč
25 0000,13424 Kč3 356,00 Kč
35 0000,13137 Kč4 597,95 Kč
50 0000,12849 Kč6 424,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč