
ERA-3AEB112V | |
|---|---|
DigiKey Part Number | P1.1KDBTR-ND - Tape & Reel (TR) P1.1KDBCT-ND - Cut Tape (CT) P1.1KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB112V |
Description | RES SMD 1.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB112V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3APB112V | Panasonic Industry | 7 425 | P1.1KAYCT-ND | 0,23000 Kč | Parametric Equivalent |
| ERA-3ARB112V | Panasonic Industry | 4 587 | P1.1KBDCT-ND | 0,34000 Kč | Parametric Equivalent |
| ERA-3ARW112V | Panasonic Industry | 7 118 | P1.1KBECT-ND | 0,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 500 | 1,06250 Kč | 531,25 Kč |
| 1 000 | 1,00664 Kč | 1 006,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89666 Kč | 4 483,30 Kč |
| 10 000 | 0,85724 Kč | 8 572,40 Kč |
| 15 000 | 0,83625 Kč | 12 543,75 Kč |
| 25 000 | 0,81186 Kč | 20 296,50 Kč |
| 35 000 | 0,79699 Kč | 27 894,65 Kč |
| 50 000 | 0,78221 Kč | 39 110,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

