RT0603FRE07105RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1 709
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,48438 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,29708 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 098
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,37771 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,58812 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,38616 Kč
Datasheet
105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07105RL

DigiKey Part Number
RT0603FRE07105RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603FRE07105RL
Description
RES SMD 105 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07105RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07105RLYAGEO1 709YAG1500CT-ND2,10000 KčUpgrade
RT0603BRE07105RLYAGEO0RT0603BRE07105RL-ND1,11987 KčUpgrade
RT0603CRD07105RLYAGEO0RT0603CRD07105RL-ND1,28680 KčUpgrade
RT0603CRE07105RLYAGEO0RT0603CRE07105RL-ND1,01353 KčUpgrade
RT0603DRD07105RLYAGEO0RT0603DRD07105RL-ND0,48438 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14321 Kč716,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,14321 Kč
Unit Price with VAT:0,17328 Kč