Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRD07105RL | |
|---|---|
DigiKey Part Number | RT0603DRD07105RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07105RL |
Description | RES SMD 105 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07105RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07105RL | YAGEO | 1 709 | YAG1500CT-ND | 2,10000 Kč | Upgrade |
| RT0603CRD07105RL | YAGEO | 0 | RT0603CRD07105RL-ND | 1,28680 Kč | Upgrade |
| RG1608P-1050-D-T5 | Susumu | 0 | RG1608P-1050-D-T5-ND | 0,50076 Kč | Direct |
| ERA-3AEB1050V | Panasonic Industry | 12 098 | P105DBCT-ND | 2,10000 Kč | Upgrade |
| MCT06030D1050BP500 | Vishay | 0 | 231221671051-ND | 1,58812 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48438 Kč | 2 421,90 Kč |
| Unit Price without VAT: | 0,48438 Kč |
|---|---|
| Unit Price with VAT: | 0,58610 Kč |





