RT0603CRD0711KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 21 047
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,30432 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 39 063
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 383
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 749
Unit Price: 8,40000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 520
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Vishay
In Stock: 260
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 7,80475 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Upgrade


Susumu
In Stock: 10 715
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
11 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0711KL

DigiKey Part Number
RT0603CRD0711KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0711KL
Description
RES SMD 11K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0711KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0711KLYAGEO21 047YAG1511CT-ND2,10000 KčUpgrade
RT0603WRB0711KLYAGEO0RT0603WRB0711KL-ND12,30432 KčUpgrade
ERA-3AEB113VPanasonic Industry39 063P11KDBCT-ND2,10000 KčUpgrade
ERA-3APB113VPanasonic Industry2 383P11KAYCT-ND5,67000 KčUpgrade
ERA-3ARB113VPanasonic Industry2 74910-ERA-3ARB113VCT-ND8,40000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,60878 Kč8 043,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60878 Kč
Unit Price with VAT:1,94662 Kč