MCT06030E1102BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 462
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 749
Unit Price: 8,40000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 520
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,30432 Kč
Datasheet
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E1102BP100

DigiKey Part Number
MCT06030E1102BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030E1102BP100
Description
RES 11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030E1102BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB113VPanasonic Industry2 462P11KAYCT-ND5,67000 KčDirect
ERA-3ARB113VPanasonic Industry2 74910-ERA-3ARB113VCT-ND8,40000 KčUpgrade
ERA-3ARW113VPanasonic Industry6 520P11KBECT-ND10,50000 KčUpgrade
RG1608N-113-B-T5Susumu0RG1608N-113-B-T5-ND4,47913 KčUpgrade
RG1608N-113-W-T5Susumu0RG1608N-113-W-T5-ND5,44268 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,80475 Kč7 804,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80475 Kč
Unit Price with VAT:9,44375 Kč