RT0603CRD07115RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,88725 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 11 898
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 4 355
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,14325 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 26,94841 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 666
Unit Price: 6,51000 Kč
Datasheet
115 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07115RL

DigiKey Part Number
RT0603CRD07115RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07115RL
Description
RES SMD 115 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
115 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07115RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07115RLYAGEO0RT0603BRD07115RL-ND0,88725 KčUpgrade
ERA-3AEB1150VPanasonic Industry11 89810-ERA-3AEB1150VCT-ND2,10000 KčUpgrade
MCT06030D1150BP500Vishay0231221671151-ND1,03663 KčUpgrade
RG1608N-1150-B-T5Susumu0RG1608N-1150-B-T5-ND3,71463 KčUpgrade
RG1608N-1150-P-T1Susumu0RG1608N-1150-P-T1-ND8,28644 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,28680 Kč6 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28680 Kč
Unit Price with VAT:1,55703 Kč