RG1608N-1150-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 26,94841 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet
115 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-1150-W-T1

DigiKey Part Number
RG1608N-1150-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-1150-W-T1
Description
RES SMD 115 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
115 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-1150-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-1150-P-T1Susumu0RG1608N-1150-P-T1-ND8,28644 KčParametric Equivalent
RG1608N-1150-W-T5Susumu0RG1608N-1150-W-T5-ND5,44268 KčParametric Equivalent
RG1608V-1150-P-T1Susumu0RG1608V-1150-P-T1-ND26,94841 KčParametric Equivalent
RG1608V-1150-W-T1Susumu0RG1608V-1150-W-T1-ND20,85899 KčParametric Equivalent
RG1608V-1150-W-T5Susumu0RG1608V-1150-W-T5-ND20,97633 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,71482 Kč5 714,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5,71482 Kč
Unit Price with VAT:6,91493 Kč