RT0603BRE07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1 805
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 11 119
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 909
Unit Price: 17,85000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Upgrade


Susumu
In Stock: 1 437
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,75674 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 50,19000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 25,61042 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 900
Unit Price: 6,72000 Kč
Datasheet
110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07110RL

DigiKey Part Number
RT0603BRE07110RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRE07110RL
Description
RES SMD 110 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07110RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07110RLYAGEO1 805YAG1506CT-ND2,10000 KčUpgrade
ERA-3AEB111VPanasonic Industry11 119P110DBCT-ND2,10000 KčUpgrade
MCT06030D1100BP500Vishay0231221671101-ND1,03663 KčUpgrade
RG1608N-111-B-T5Susumu0RG1608N-111-B-T5-ND4,47913 KčUpgrade
RG1608N-111-P-T1Susumu909408-RG1608N-111-P-T1CT-ND17,85000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11987 Kč5 599,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11987 Kč
Unit Price with VAT:1,35504 Kč