
RP73PF1J110RBTDF | |
|---|---|
DigiKey Part Number | A110016TR-ND - Tape & Reel (TR) A110016CT-ND - Cut Tape (CT) A110016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J110RBTDF |
Description | RES SMD 110 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J110RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-111-B-T5 | Susumu | 1 437 | 408-RG1608P-111-B-T5CT-ND | 2,52000 Kč | Direct |
| RG1608N-111-P-T1 | Susumu | 909 | 408-RG1608N-111-P-T1CT-ND | 17,85000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,89260 Kč | 244,63 Kč |
| 100 | 4,49150 Kč | 449,15 Kč |
| 250 | 4,20044 Kč | 1 050,11 Kč |
| 500 | 4,10510 Kč | 2 052,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,61985 Kč | 3 619,85 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

