
RT0402BRD071KL | |
|---|---|
DigiKey Part Number | YAG1386TR-ND - Tape & Reel (TR) YAG1386CT-ND - Cut Tape (CT) YAG1386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD071KL |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D1001BE000 | Vishay | 10 665 | 749-MCS04020D1001BE000CT-ND | 2,29000 Kč | Direct |
| MCS04020D1001BE100 | Vishay | 663 | BC3233CT-ND | 8,40000 Kč | Direct |
| RN73C1E1K0BTG | TE Connectivity Passive Product | 40 | RN73C1E1K0BTG-ND | 38,85000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,35650 Kč | 135,65 Kč |
| 250 | 1,25820 Kč | 314,55 Kč |
| 500 | 1,19100 Kč | 595,50 Kč |
| 1 000 | 1,12906 Kč | 1 129,06 Kč |
| 5 000 | 1,00698 Kč | 5 034,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91755 Kč | 9 175,50 Kč |
| 20 000 | 0,88075 Kč | 17 615,00 Kč |
| 30 000 | 0,86128 Kč | 25 838,40 Kč |
| 50 000 | 0,83875 Kč | 41 937,50 Kč |
| 70 000 | 0,82507 Kč | 57 754,90 Kč |
| 100 000 | 0,81150 Kč | 81 150,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

