
RN73C1E1K0BTG | |
|---|---|
DigiKey Part Number | RN73C1E1K0BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K0BTG |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K0BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-102-B-T5 | Susumu | 16 102 | 408-RG1005N-102-B-T5CT-ND | 13,86000 Kč | Direct |
| RNCF0402BKT1K00 | Stackpole Electronics Inc | 107 | 738-RNCF0402BKT1K00CT-ND | 7,98000 Kč | Direct |
| RG1005V-102-P-T1 | Susumu | 14 300 | RG1005V1.0KPCT-ND | 44,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 29,85080 Kč | 746,27 Kč |
| 50 | 28,25500 Kč | 1 412,75 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 250 | 25,06908 Kč | 6 267,27 Kč |
| 500 | 23,91966 Kč | 11 959,83 Kč |
| 1 000 | 22,89475 Kč | 22 894,75 Kč |
| 5 000 | 20,95176 Kč | 104 758,80 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

