47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JB-73-47R

DigiKey Part Number
13-RSF100JB-73-47R-ND
Manufacturer
Manufacturer Product Number
RSF100JB-73-47R
Description
RES 47 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF100JB-73-47R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX1G47RTE Connectivity Passive Product3 841A131428CT-ND3,37000 KčUpgrade
ROX2SJ47RTE Connectivity Passive Product13 662A105897CT-ND2,53000 KčUpgrade
ROX1SJ47RTE Connectivity Passive Product3 344A131472CT-ND0,94000 KčSimilar
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,49900 Kč24,99 Kč
252,10000 Kč52,50 Kč
501,85200 Kč92,60 Kč
1001,63990 Kč163,99 Kč
2501,40604 Kč351,51 Kč
5001,25988 Kč629,94 Kč
2 0001,03006 Kč2 060,12 Kč
6 0000,89410 Kč5 364,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč