
ROX2SJ47R | |
|---|---|
DigiKey Part Number | A105897CT-ND - Cut Tape (CT) A105897TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ47R |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ47R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 50 | 2,65840 Kč | 132,92 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 250 | 2,03176 Kč | 507,94 Kč |
| 500 | 1,82682 Kč | 913,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65233 Kč | 1 652,33 Kč |
| 2 000 | 1,50377 Kč | 3 007,54 Kč |
| 3 000 | 1,42758 Kč | 4 282,74 Kč |
| 5 000 | 1,34123 Kč | 6 706,15 Kč |
| 7 000 | 1,28979 Kč | 9 028,53 Kč |
| 10 000 | 1,23953 Kč | 12 395,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

