
RSF100JB-73-2R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-2R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-2R |
Description | RES 2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-2R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ2R0 | TE Connectivity Passive Product | 10 269 | A138081CT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 1,90870 Kč | 190,87 Kč |
| 250 | 1,64120 Kč | 410,30 Kč |
| 500 | 1,47238 Kč | 736,19 Kč |
| 2 000 | 1,20749 Kč | 2 414,98 Kč |
| 6 000 | 1,05074 Kč | 6 304,44 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


