
ROX2SJ2R0 | |
|---|---|
DigiKey Part Number | A138081CT-ND - Cut Tape (CT) A138081TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ2R0 |
Description | RES 2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ2R0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,79740 Kč | 89,87 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 250 | 1,57400 Kč | 393,50 Kč |
| 500 | 1,49002 Kč | 745,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41338 Kč | 1 413,38 Kč |
| 2 000 | 1,34387 Kč | 2 687,74 Kč |
| 3 000 | 1,30650 Kč | 3 919,50 Kč |
| 5 000 | 1,26282 Kč | 6 314,10 Kč |
| 7 000 | 1,23597 Kč | 8 651,79 Kč |
| 10 000 | 1,20919 Kč | 12 091,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

