
RP0603BRD0733KL | |
---|---|
DigiKey Part Number | 13-RP0603BRD0733KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0733KLCT-ND - Cut Tape (CT) 13-RP0603BRD0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0733KL |
Description | RES 33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 2,25000 Kč | 22,50 Kč |
25 | 2,08320 Kč | 52,08 Kč |
50 | 1,96640 Kč | 98,32 Kč |
100 | 1,85800 Kč | 185,80 Kč |
250 | 1,72472 Kč | 431,18 Kč |
500 | 1,63308 Kč | 816,54 Kč |
1 000 | 1,54954 Kč | 1 549,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,38603 Kč | 6 930,15 Kč |
10 000 | 1,32793 Kč | 13 279,30 Kč |
15 000 | 1,29710 Kč | 19 456,50 Kč |
25 000 | 1,26136 Kč | 31 534,00 Kč |
35 000 | 1,23962 Kč | 43 386,70 Kč |
50 000 | 1,21805 Kč | 60 902,50 Kč |
60 000 | 1,20757 Kč | 72 454,20 Kč |
120 000 | 1,17104 Kč | 140 524,80 Kč |
125 000 | 1,16981 Kč | 146 226,25 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |