
AT0603BRD0733KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0733KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0733KLCT-ND - Cut Tape (CT) 13-AT0603BRD0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0733KL |
Description | RES SMD 33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0733KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 25 | 2,69120 Kč | 67,28 Kč |
| 50 | 2,54120 Kč | 127,06 Kč |
| 100 | 2,39960 Kč | 239,96 Kč |
| 250 | 2,22796 Kč | 556,99 Kč |
| 500 | 2,11092 Kč | 1 055,46 Kč |
| 1 000 | 2,00447 Kč | 2 004,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79680 Kč | 8 984,00 Kč |
| 10 000 | 1,72318 Kč | 17 231,80 Kč |
| 15 000 | 1,68417 Kč | 25 262,55 Kč |
| 25 000 | 1,63900 Kč | 40 975,00 Kč |
| 35 000 | 1,61153 Kč | 56 403,55 Kč |
| 50 000 | 1,58430 Kč | 79 215,00 Kč |
| 60 000 | 1,57109 Kč | 94 265,40 Kč |
| 120 000 | 1,53646 Kč | 184 375,20 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


