Upgrade
Direct
Similar

RE1206FRE072K21L | |
|---|---|
DigiKey Part Number | RE1206FRE072K21L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE1206FRE072K21L |
Description | RES SMD 2.21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE072K21L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE1206DRE072K21L | YAGEO | 0 | RE1206DRE072K21L-ND | 0,50958 Kč | Upgrade |
| RGC1206FTC2K21 | Stackpole Electronics Inc | 0 | RGC1206FTC2K21-ND | 0,59101 Kč | Direct |
| CRCW12062K21FHEAP | Vishay Dale | 0 | CRCW12062K21FHEAP-ND | 1,49304 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20070 Kč | 1 003,50 Kč |
| Unit Price without VAT: | 0,20070 Kč |
|---|---|
| Unit Price with VAT: | 0,24285 Kč |




