RGC1206FTC2K21 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,50958 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,49304 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,20070 Kč
Datasheet
2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTC2K21

DigiKey Part Number
RGC1206FTC2K21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTC2K21
Description
RES 2.21K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTC2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1206DRE072K21LYAGEO0RE1206DRE072K21L-ND0,50958 KčUpgrade
CRCW12062K21FHEAPVishay Dale0CRCW12062K21FHEAP-ND1,49304 KčSimilar
RE1206FRE072K21LYAGEO0RE1206FRE072K21L-ND0,20070 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,59101 Kč2 955,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,59101 Kč
Unit Price with VAT:0,71512 Kč