51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0751RL

DigiKey Part Number
311-51ARTR-ND - Tape & Reel (TR)
311-51ARCT-ND - Cut Tape (CT)
311-51ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0751RL
Description
RES 51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0751RLYAGEO9 43913-AC0805FR-0751RLCT-ND2,10000 KčUpgrade
RC0805FR-0751RLYAGEO359 526311-51.0CRCT-ND2,10000 KčUpgrade
AC0805JR-0751RLYAGEO3 628YAG3798CT-ND2,10000 KčSimilar
RMCF0805JT51R0Stackpole Electronics Inc56 383RMCF0805JT51R0CT-ND2,10000 KčDirect
CR0805-FX-51R0ELFBourns Inc.352 098118-CR0805-FX-51R0ELFCT-ND2,10000 KčUpgrade
In-Stock: 96 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,39900 Kč19,95 Kč
1000,32550 Kč32,55 Kč
2500,25532 Kč63,83 Kč
5000,21502 Kč107,51 Kč
1 0000,18331 Kč183,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13346 Kč667,30 Kč
10 0000,11904 Kč1 190,40 Kč
15 0000,11203 Kč1 680,45 Kč
25 0000,10445 Kč2 611,25 Kč
35 0000,10012 Kč3 504,20 Kč
50 0000,09603 Kč4 801,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč