
Category | Power (Watts) 1/8W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 3300 Pieces (66 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1.1 ~ 910k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,76000 Kč | 1 223,76 Kč |
| 10 | 1 062,94000 Kč | 10 629,40 Kč |
| Unit Price without VAT: | 1 223,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,74960 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0805JR-07200RL | RES 200 OHM 5% 1/8W 0805 | 50 |
| RC0805JR-075K1L | RES 5.1K OHM 5% 1/8W 0805 | 50 |
| RC0805JR-072KL | RES 2K OHM 5% 1/8W 0805 | 50 |
| RC0805JR-0720KL | RES 20K OHM 5% 1/8W 0805 | 50 |


