
RC0805JR-0720KL | |
|---|---|
DigiKey Part Number | 311-20KARTR-ND - Tape & Reel (TR) 311-20KARCT-ND - Cut Tape (CT) 311-20KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0720KL |
Description | RES 20K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0720KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,36540 Kč | 18,27 Kč |
| 100 | 0,30030 Kč | 30,03 Kč |
| 250 | 0,23348 Kč | 58,37 Kč |
| 500 | 0,19570 Kč | 97,85 Kč |
| 1 000 | 0,16651 Kč | 166,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11326 Kč | 566,30 Kč |
| 10 000 | 0,10064 Kč | 1 006,40 Kč |
| 15 000 | 0,09450 Kč | 1 417,50 Kč |
| 25 000 | 0,08788 Kč | 2 197,00 Kč |
| 35 000 | 0,08410 Kč | 2 943,50 Kč |
| 50 000 | 0,08052 Kč | 4 026,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



