20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0720RL

DigiKey Part Number
311-20ARTR-ND - Tape & Reel (TR)
311-20ARCT-ND - Cut Tape (CT)
311-20ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0720RL
Description
RES 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,45360 Kč11,34 Kč
500,36540 Kč18,27 Kč
1000,30030 Kč30,03 Kč
2500,23348 Kč58,37 Kč
5000,19570 Kč97,85 Kč
1 0000,16651 Kč166,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11326 Kč566,30 Kč
10 0000,10064 Kč1 006,40 Kč
15 0000,09450 Kč1 417,50 Kč
25 0000,08788 Kč2 197,00 Kč
35 0000,08410 Kč2 943,50 Kč
50 0000,08052 Kč4 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč