2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-102K2L

DigiKey Part Number
13-RC0805FR-102K2LTR-ND - Tape & Reel (TR)
13-RC0805FR-102K2LCT-ND - Cut Tape (CT)
13-RC0805FR-102K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-102K2L
Description
RES 2.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-102K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-072K2LYAGEO57 658YAG3716CT-ND2,10000 KčParametric Equivalent
AC0805FR-102K2LYAGEO44713-AC0805FR-102K2LCT-ND2,10000 KčParametric Equivalent
AC0805FR-132K2LYAGEO37 42813-AC0805FR-132K2LCT-ND2,10000 KčParametric Equivalent
AF0805FR-072K2LYAGEO6 21013-AF0805FR-072K2LCT-ND2,52000 KčParametric Equivalent
RC0805FR-132K2LYAGEO3 83913-RC0805FR-132K2LCT-ND2,10000 KčParametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,39900 Kč19,95 Kč
1000,32760 Kč32,76 Kč
2500,25700 Kč64,25 Kč
5000,21628 Kč108,14 Kč
1 0000,18457 Kč184,57 Kč
5 0000,13435 Kč671,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11310 Kč1 131,00 Kč
20 0000,10225 Kč2 045,00 Kč
30 0000,09699 Kč2 909,70 Kč
50 0000,09129 Kč4 564,50 Kč
70 0000,08803 Kč6 162,10 Kč
100 0000,08495 Kč8 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč