
AC0805FR-132K2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-132K2LTR-ND - Tape & Reel (TR) 13-AC0805FR-132K2LCT-ND - Cut Tape (CT) 13-AC0805FR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-132K2L |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31160 Kč | 77,90 Kč |
| 500 | 0,26458 Kč | 132,29 Kč |
| 1 000 | 0,22741 Kč | 227,41 Kč |
| 5 000 | 0,16857 Kč | 842,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,13031 Kč | 2 606,20 Kč |
| 40 000 | 0,12022 Kč | 4 808,80 Kč |
| 60 000 | 0,11531 Kč | 6 918,60 Kč |
| 100 000 | 0,10999 Kč | 10 999,00 Kč |
| 140 000 | 0,10695 Kč | 14 973,00 Kč |
| 200 000 | 0,10407 Kč | 20 814,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

