


RC0603JR-07330RL | |
|---|---|
DigiKey Part Number | 311-330GRTR-ND - Tape & Reel (TR) 311-330GRCT-ND - Cut Tape (CT) 311-330GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07330RL |
Description | RES 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07330RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603JR-07330RL | YAGEO | 4 980 | 13-AR0603JR-07330RLCT-ND | 4,83000 Kč | Direct |
| AC0603JR-07330RL | YAGEO | 43 863 | YAG3664CT-ND | 2,10000 Kč | Similar |
| AF0603JR-07330RL | YAGEO | 21 629 | 13-AF0603JR-07330RLCT-ND | 2,10000 Kč | Similar |
| CRG0603F330R | TE Connectivity Passive Product | 518 850 | A121525CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,28140 Kč | 14,07 Kč |
| 100 | 0,22680 Kč | 22,68 Kč |
| 250 | 0,17472 Kč | 43,68 Kč |
| 500 | 0,14488 Kč | 72,44 Kč |
| 1 000 | 0,12200 Kč | 122,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08550 Kč | 427,50 Kč |
| 10 000 | 0,07505 Kč | 750,50 Kč |
| 15 000 | 0,06997 Kč | 1 049,55 Kč |
| 25 000 | 0,06448 Kč | 1 612,00 Kč |
| 35 000 | 0,06135 Kč | 2 147,25 Kč |
| 50 000 | 0,05840 Kč | 2 920,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




