
AR0603JR-07330RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07330RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07330RLCT-ND - Cut Tape (CT) 13-AR0603JR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07330RL |
Description | RES SMD 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07330RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 250 | 1,20360 Kč | 300,90 Kč |
| 500 | 1,07426 Kč | 537,13 Kč |
| 1 000 | 0,97179 Kč | 971,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76235 Kč | 3 811,75 Kč |
| 10 000 | 0,71738 Kč | 7 173,80 Kč |
| 15 000 | 0,69547 Kč | 10 432,05 Kč |
| 25 000 | 0,67171 Kč | 16 792,75 Kč |
| 35 000 | 0,65811 Kč | 23 033,85 Kč |
| 50 000 | 0,64524 Kč | 32 262,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

