1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402JR-071ML

DigiKey Part Number
311-1.0MJRTR-ND - Tape & Reel (TR)
311-1.0MJRCT-ND - Cut Tape (CT)
311-1.0MJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071ML
Description
RES 1M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-071MLYAGEO6 657YAG3526CT-ND2,10000 KčSimilar
AF0402JR-071MLYAGEO8 39013-AF0402JR-071MLCT-ND2,10000 KčSimilar
CRG0402F1M0TE Connectivity Passive Product40 2511712-CRG0402F1M0CT-ND2,10000 KčUpgrade
RCG04021M00FKEDVishay Dale19 729541-1752-1-ND2,52000 KčUpgrade
In-Stock: 528 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
250,28560 Kč7,14 Kč
500,22680 Kč11,34 Kč
1000,18270 Kč18,27 Kč
2500,13860 Kč34,65 Kč
5000,11380 Kč56,90 Kč
1 0000,09470 Kč94,70 Kč
5 0000,06484 Kč324,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05634 Kč563,40 Kč
20 0000,04960 Kč992,00 Kč
30 0000,04634 Kč1 390,20 Kč
50 0000,04280 Kč2 140,00 Kč
70 0000,04079 Kč2 855,30 Kč
100 0000,03888 Kč3 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč