
RCG04021M00FKED | |
|---|---|
DigiKey Part Number | 541-1752-2-ND - Tape & Reel (TR) 541-1752-1-ND - Cut Tape (CT) 541-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04021M00FKED |
Description | RES 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04021M00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 0,81680 Kč | 20,42 Kč |
| 50 | 0,67360 Kč | 33,68 Kč |
| 100 | 0,56410 Kč | 56,41 Kč |
| 250 | 0,45468 Kč | 113,67 Kč |
| 500 | 0,39196 Kč | 195,98 Kč |
| 1 000 | 0,34269 Kč | 342,69 Kč |
| 5 000 | 0,26451 Kč | 1 322,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24669 Kč | 2 466,90 Kč |
| 20 000 | 0,20252 Kč | 4 050,40 Kč |
| 30 000 | 0,19037 Kč | 5 711,10 Kč |
| 50 000 | 0,17816 Kč | 8 908,00 Kč |
| 70 000 | 0,17747 Kč | 12 422,90 Kč |
| 100 000 | 0,17679 Kč | 17 679,00 Kč |
| 120 000 | 0,17647 Kč | 21 176,40 Kč |
| 240 000 | 0,17533 Kč | 42 079,20 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

