
RC0201JR-070RP | |
|---|---|
DigiKey Part Number | YAG1244TR-ND - Tape & Reel (TR) YAG1244CT-ND - Cut Tape (CT) YAG1244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-070RP |
Description | RES 0 OHM JUMPER - 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-070RP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-070RL | YAGEO | 176 471 | YAG3427CT-ND | 2,10000 Kč | Upgrade |
| AF0201JR-070RL | YAGEO | 2 467 | 13-AF0201JR-070RLCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,82740 Kč | 41,37 Kč |
| 100 | 0,72860 Kč | 72,86 Kč |
| 250 | 0,61988 Kč | 154,97 Kč |
| 500 | 0,55140 Kč | 275,70 Kč |
| 1 000 | 0,49324 Kč | 493,24 Kč |
| 5 000 | 0,38955 Kč | 1 947,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35558 Kč | 3 555,80 Kč |
| 20 000 | 0,32672 Kč | 6 534,40 Kč |
| 30 000 | 0,31190 Kč | 9 357,00 Kč |
| 50 000 | 0,29513 Kč | 14 756,50 Kč |
| 70 000 | 0,28513 Kč | 19 959,10 Kč |
| 100 000 | 0,27537 Kč | 27 537,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

