
RC0201FR-0710KP | |
|---|---|
DigiKey Part Number | YAG1243TR-ND - Tape & Reel (TR) YAG1243CT-ND - Cut Tape (CT) YAG1243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710KP |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0710KP Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0710KL | YAGEO | 206 711 | YAG3413CT-ND | 0,33000 Kč | Upgrade |
| AF0201FR-0710KL | YAGEO | 70 | 13-AF0201FR-0710KLCT-ND | 0,49000 Kč | Upgrade |
| RC0201DR-0710KL | YAGEO | 14 533 | 13-RC0201DR-0710KLCT-ND | 0,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,60308 Kč | 150,77 Kč |
| 500 | 0,52496 Kč | 262,48 Kč |
| 1 000 | 0,46301 Kč | 463,01 Kč |
| 5 000 | 0,36453 Kč | 1 822,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31690 Kč | 3 169,00 Kč |
| 20 000 | 0,29546 Kč | 5 909,20 Kč |
| 30 000 | 0,28503 Kč | 8 550,90 Kč |
| 50 000 | 0,27371 Kč | 13 685,50 Kč |
| 70 000 | 0,26724 Kč | 18 706,80 Kč |
| 100 000 | 0,26111 Kč | 26 111,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

