


RC0201DR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-0710KLTR-ND - Tape & Reel (TR) 13-RC0201DR-0710KLCT-ND - Cut Tape (CT) 13-RC0201DR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0710KL |
Description | RES 10K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,19680 Kč | 59,84 Kč |
| 100 | 1,02260 Kč | 102,26 Kč |
| 250 | 0,84748 Kč | 211,87 Kč |
| 500 | 0,74668 Kč | 373,34 Kč |
| 1 000 | 0,66732 Kč | 667,32 Kč |
| 5 000 | 0,54032 Kč | 2 701,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47489 Kč | 4 748,90 Kč |
| 20 000 | 0,44719 Kč | 8 943,80 Kč |
| 30 000 | 0,43369 Kč | 13 010,70 Kč |
| 50 000 | 0,41907 Kč | 20 953,50 Kč |
| 70 000 | 0,41069 Kč | 28 748,30 Kč |
| 100 000 | 0,40277 Kč | 40 277,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

