
PF2512FKF070R006L | |
|---|---|
DigiKey Part Number | 311-0.006AGTR-ND - Tape & Reel (TR) 311-0.006AGCT-ND - Cut Tape (CT) 311-0.006AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R006L |
Description | RES 0.006 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R006L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKF070R006L | YAGEO | 4 691 | 13-PE2512FKF070R006LCT-ND | 12,18000 Kč | Upgrade |
| PE2512FKF7W0R006L | YAGEO | 3 453 | 13-PE2512FKF7W0R006LCT-ND | 14,49000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 50 | 10,63340 Kč | 531,67 Kč |
| 100 | 9,55620 Kč | 955,62 Kč |
| 250 | 8,37484 Kč | 2 093,71 Kč |
| 500 | 7,63530 Kč | 3 817,65 Kč |
| 1 000 | 7,00682 Kč | 7 006,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,01913 Kč | 24 076,52 Kč |
| 8 000 | 5,63382 Kč | 45 070,56 Kč |
| 12 000 | 5,43591 Kč | 65 230,92 Kč |
| 20 000 | 5,24383 Kč | 104 876,60 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

