
PE2512FKF7W0R006L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R006LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R006LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R006L |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKM7W0R006L | YAGEO | 7 651 | 13-PE2512FKM7W0R006LCT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 7,92880 Kč | 198,22 Kč |
| 50 | 7,06380 Kč | 353,19 Kč |
| 100 | 6,32250 Kč | 632,25 Kč |
| 250 | 5,51240 Kč | 1 378,10 Kč |
| 500 | 5,00466 Kč | 2 502,33 Kč |
| 1 000 | 4,57294 Kč | 4 572,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,72856 Kč | 14 914,24 Kč |
| 8 000 | 3,47362 Kč | 27 788,96 Kč |
| 12 000 | 3,34269 Kč | 40 112,28 Kč |
| 20 000 | 3,19460 Kč | 63 892,00 Kč |
| 28 000 | 3,10637 Kč | 86 978,36 Kč |
| 40 000 | 3,08515 Kč | 123 406,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

