
P6SMB12CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB12CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB12CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB12CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA/TR13 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA | Bourns Inc. | 3 861 | P6SMB12CABBCT-ND | 12,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,99220 Kč | 299,22 Kč |
| 500 | 2,21654 Kč | 1 108,27 Kč |
| 1 000 | 1,96583 Kč | 1 965,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50507 Kč | 4 515,21 Kč |
| 6 000 | 1,35731 Kč | 8 143,86 Kč |
| 9 000 | 1,28197 Kč | 11 537,73 Kč |
| 15 000 | 1,19726 Kč | 17 958,90 Kč |
| 21 000 | 1,14707 Kč | 24 088,47 Kč |
| 30 000 | 1,09828 Kč | 32 948,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

