


P6SMB12CA | |
|---|---|
DigiKey Part Number | P6SMB12CABBTR-ND - Tape & Reel (TR) P6SMB12CABBCT-ND - Cut Tape (CT) P6SMB12CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB12CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87918 Kč | 8 637,54 Kč |
| 6 000 | 2,62276 Kč | 15 736,56 Kč |
| 9 000 | 2,49207 Kč | 22 428,63 Kč |
| 15 000 | 2,34518 Kč | 35 177,70 Kč |
| 21 000 | 2,25816 Kč | 47 421,36 Kč |
| 30 000 | 2,17361 Kč | 65 208,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

