Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE13A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE13A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE13A/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59859 Kč | 6 394,36 Kč |
| 8 000 | 1,46534 Kč | 11 722,72 Kč |
| 12 000 | 1,39691 Kč | 16 762,92 Kč |
| 20 000 | 1,31958 Kč | 26 391,60 Kč |
| 28 000 | 1,27356 Kč | 35 659,68 Kč |
| 40 000 | 1,22868 Kč | 49 147,20 Kč |
| 100 000 | 1,20327 Kč | 120 327,00 Kč |
| Unit Price without VAT: | 1,59859 Kč |
|---|---|
| Unit Price with VAT: | 1,93429 Kč |








