P4SMA130A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,52229 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,22385 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,53918 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 35
Unit Price: 11,79000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68476 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,60506 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5 000 000
Unit Price: 2,92174 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,74422 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,15030 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,74393 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68476 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130A-AT/TR7

DigiKey Part Number
13-P4SMA130A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130A-AT/TR7
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,90103 Kč1 901,03 Kč
2 0001,72073 Kč3 441,46 Kč
3 0001,62773 Kč4 883,19 Kč
5 0001,52229 Kč7 611,45 Kč
7 0001,45940 Kč10 215,80 Kč
10 0001,39793 Kč13 979,30 Kč
25 0001,26198 Kč31 549,50 Kč
50 0001,17724 Kč58 862,00 Kč
100 0001,17433 Kč117 433,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,90103 Kč
Unit Price with VAT:2,30025 Kč