


P4SMA130A | |
|---|---|
DigiKey Part Number | P4SMA130ATR-ND - Tape & Reel (TR) P4SMA130ACT-ND - Cut Tape (CT) P4SMA130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA130A |
Description | TVS DIODE 111VWM 179VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 100 | 4,67310 Kč | 467,31 Kč |
| 500 | 3,53472 Kč | 1 767,36 Kč |
| 1 000 | 3,16739 Kč | 3 167,39 Kč |
| 2 000 | 2,85807 Kč | 5 716,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51783 Kč | 12 589,15 Kč |
| 10 000 | 2,31087 Kč | 23 108,70 Kč |
| 15 000 | 2,20545 Kč | 33 081,75 Kč |
| 25 000 | 2,17868 Kč | 54 467,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

