D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080SC

DigiKey Part Number
13-P0080SCTR-ND - Tape & Reel (TR)
13-P0080SCCT-ND - Cut Tape (CT)
13-P0080SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080SC
Description
THYRISTOR 6V 100A DO-214AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
100pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
109,57100 Kč95,71 Kč
1006,16480 Kč616,48 Kč
5004,69466 Kč2 347,33 Kč
1 0004,22050 Kč4 220,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,61747 Kč10 852,41 Kč
6 0003,31363 Kč19 881,78 Kč
9 0003,15881 Kč28 429,29 Kč
15 0002,98487 Kč44 773,05 Kč
21 0002,88186 Kč60 519,06 Kč
30 0002,86139 Kč85 841,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč